Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASDMB-24.576MHZ-LC-T.
Order Code2889419
Product RangePure Silicon ASDMB Series
Your Part Number
Technical Datasheet
270 In Stock
Need more?
270 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.580 (CNY23.2554) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY20.58 (CNY23.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASDMB-24.576MHZ-LC-T.
Order Code2889419
Product RangePure Silicon ASDMB Series
Technical Datasheet
Oscillator Case / PackageSMD, 2.5mm x 2mm
Frequency Stability + / -50ppm
Supply Voltage Nom3.3V
Product RangePure Silicon ASDMB Series
Oscillator Output CompatibilityLVCMOS
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Oscillator Case / Package
SMD, 2.5mm x 2mm
Supply Voltage Nom
3.3V
Oscillator Output Compatibility
LVCMOS
Operating Temperature Max
85°C
Frequency Stability + / -
50ppm
Product Range
Pure Silicon ASDMB Series
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000073