Print Page
Image is for illustrative purposes only. Please refer to product description.
3,031 In Stock
Need more?
41 Delivery in 5-6 Business Days(UK stock)
2990 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.890 (CNY21.3457) |
| 10+ | CNY15.540 (CNY17.5602) |
| 25+ | CNY15.240 (CNY17.2212) |
| 50+ | CNY14.940 (CNY16.8822) |
| 100+ | CNY14.330 (CNY16.1929) |
| 500+ | CNY12.810 (CNY14.4753) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY18.89 (CNY21.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Frequency Stability + / -
50ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Oscillator Output Compatibility
LVCMOS
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85415000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000072