Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASEM1-25.000MHZ-LC-T.
Order Code2368783
Your Part Number
Technical Datasheet
2,000 In Stock
Need more?
2000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY13.490 (CNY15.2437) |
| 2000+ | CNY13.220 (CNY14.9386) |
| 4000+ | CNY13.150 (CNY14.8595) |
| 6000+ | CNY13.080 (CNY14.7804) |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
CNY13,490.00 (CNY15,243.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Frequency Stability + / -
50ppm
Oscillator Output Compatibility
CMOS
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Technical Docs (2)
Alternatives for ASEM1-25.000MHZ-LC-T.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000098