Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASEMB-12.000MHZ-LC-T.
Order Code2889423
Product RangePure Silicon ASEMB Series
Your Part Number
Technical Datasheet
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.620 (CNY19.9106) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY17.62 (CNY19.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASEMB-12.000MHZ-LC-T.
Order Code2889423
Product RangePure Silicon ASEMB Series
Technical Datasheet
Oscillator Case / PackageSMD, 3.2mm x 2.5mm
Frequency Stability + / -50ppm
Product RangePure Silicon ASEMB Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Oscillator Case / Package
SMD, 3.2mm x 2.5mm
Product Range
Pure Silicon ASEMB Series
Operating Temperature Max
85°C
Frequency Stability + / -
50ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454