Print Page
Image is for illustrative purposes only. Please refer to product description.
1,742 In Stock
Need more?
1742 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.080 (CNY53.2004) |
| 10+ | CNY38.730 (CNY43.7649) |
| 25+ | CNY37.930 (CNY42.8609) |
| 50+ | CNY37.120 (CNY41.9456) |
| 100+ | CNY36.390 (CNY41.1207) |
| 500+ | CNY36.320 (CNY41.0416) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY47.08 (CNY53.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoASEMPLV-100.000MHZ-LR-T.
Order Code1904879
Technical Datasheet
Oscillator CaseSMD, 3.2mm x 2.5mm
Frequency Stability + / -25ppm
Supply Voltage Nom3.3V
Oscillator Output CompatibilityLVDS
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Oscillator Case
SMD, 3.2mm x 2.5mm
Supply Voltage Nom
3.3V
SVHC
No SVHC (25-Jun-2025)
Frequency Stability + / -
25ppm
Oscillator Output Compatibility
LVDS
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000229