Print Page
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1000+ | CNY13.030 (CNY14.7239) |
5000+ | CNY12.290 (CNY13.8877) |
10000+ | CNY11.770 (CNY13.3001) |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
CNY13,030.00 (CNY14,723.90 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoASHEK-32.768KHZ-LT
Order Code2673053
Product RangeASHEK
Technical Datasheet
Frequency Nom32.768kHz
Frequency Stability + / --
Oscillator CaseSMD, 3.2mm x 2.5mm
Supply Voltage Nom3.3V
Product RangeASHEK
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (07-Nov-2024)
Product Overview
The ASHEK series CMOS ceramic SMD Crystal Oscillator works at frequency of 32.768kHz. It is suitable for use in general purpose clock generator for digital systems, clock drivers for real time clocks, timekeeping in network servers and computers, electricity, gas and water metering, portable field communication, mobile phone, clock and data recovery, CCD clock for VTR camera, MP3 players and games.
- Ultra low μA current consumption with CMOS output
- Miniature ceramic package
- Start up time less than 1sec with supply voltage 1.5 to 5.0V
- Tri-state function
- Hermetically sealed
Applications
Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Portable Devices, Clock & Timing, Metering, Industrial
Technical Specifications
Frequency Nom
32.768kHz
Oscillator Case
SMD, 3.2mm x 2.5mm
Product Range
ASHEK
Operating Temperature Max
85°C
SVHC
No SVHC (07-Nov-2024)
Frequency Stability + / -
-
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001