Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASPI-0403S-222M-T
Order Code2849528
Product RangeASPI-0403S Series
Technical Datasheet
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-0403S-222M-T
Order Code2849528
Product RangeASPI-0403S Series
Technical Datasheet
Inductance2.2mH
RMS Current (Irms)100mA
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeASPI-0403S Series
Inductor Case / Package-
DC Resistance Max8.5ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width4.45mm
Product Height2.92mm
Technical Specifications
Inductance
2.2mH
Inductor Construction
Shielded
Product Range
ASPI-0403S Series
DC Resistance Max
8.5ohm
Product Length
6.6mm
Product Height
2.92mm
RMS Current (Irms)
100mA
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.45mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001