Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASPI-0630LR-150M-T15
Order Code2849609
Product RangeASPI-0630LR Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1500+ | CNY3.670 (CNY4.1471) |
| 7500+ | CNY3.220 (CNY3.6386) |
| 15000+ | CNY2.660 (CNY3.0058) |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
CNY5,505.00 (CNY6,220.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-0630LR-150M-T15
Order Code2849609
Product RangeASPI-0630LR Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)3A
Inductor ConstructionShielded
Saturation Current (Isat)5A
Product RangeASPI-0630LR Series
DC Resistance Max0.12ohm
Inductance Tolerance± 20%
Product Length7.2mm
Product Width6.65mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
ASPI-0630LR Series
Inductance Tolerance
± 20%
Product Width
6.65mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
3A
Saturation Current (Isat)
5A
DC Resistance Max
0.12ohm
Product Length
7.2mm
Product Height
3mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001