Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASPIAIG-F5030-R60M-T
Order Code2848316
Product RangeASPIAIG-F5030 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY10.280 (CNY11.6164) |
| 50+ | CNY10.080 (CNY11.3904) |
| 250+ | CNY9.870 (CNY11.1531) |
| 500+ | CNY9.670 (CNY10.9271) |
| 1000+ | CNY9.460 (CNY10.6898) |
| 2000+ | CNY9.260 (CNY10.4638) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY51.40 (CNY58.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPIAIG-F5030-R60M-T
Order Code2848316
Product RangeASPIAIG-F5030 Series
Technical Datasheet
Inductance600nH
RMS Current (Irms)17.7A
Inductor ConstructionShielded
Saturation Current (Isat)20A
Product RangeASPIAIG-F5030 Series
Inductor Case / Package-
DC Resistance Max4520µohm
Inductance Tolerance± 20%
Product Length5.5mm
Product Width5.3mm
Product Height2.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
600nH
Inductor Construction
Shielded
Product Range
ASPIAIG-F5030 Series
DC Resistance Max
4520µohm
Product Length
5.5mm
Product Height
2.9mm
RMS Current (Irms)
17.7A
Saturation Current (Isat)
20A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001