Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASPIAIG-F6060-100M-T
Order Code4209940
Product RangeASPIAIG-F6060 Series
Technical Datasheet
802 In Stock
Need more?
802 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.670 (CNY10.9271) |
| 10+ | CNY7.980 (CNY9.0174) |
| 50+ | CNY7.250 (CNY8.1925) |
| 200+ | CNY6.520 (CNY7.3676) |
| 400+ | CNY6.400 (CNY7.232) |
| 750+ | CNY5.490 (CNY6.2037) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY9.67 (CNY10.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPIAIG-F6060-100M-T
Order Code4209940
Product RangeASPIAIG-F6060 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)7A
Inductor ConstructionShielded
Saturation Current (Isat)6.8A
Product RangeASPIAIG-F6060 Series
Inductor Case / Package-
DC Resistance Max0.0293ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width6.4mm
Product Height5.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
ASPIAIG-F6060 Series
DC Resistance Max
0.0293ohm
Product Length
6.6mm
Product Height
5.8mm
RMS Current (Irms)
7A
Saturation Current (Isat)
6.8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01813