Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASPIAIG-F7030-1R0M-T
Order Code2848331
Product RangeASPIAIG-F7030 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.670 (CNY12.0571) |
| 50+ | CNY9.060 (CNY10.2378) |
| 100+ | CNY7.910 (CNY8.9383) |
| 250+ | CNY7.350 (CNY8.3055) |
| 500+ | CNY6.810 (CNY7.6953) |
| 1500+ | CNY6.230 (CNY7.0399) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY10.67 (CNY12.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPIAIG-F7030-1R0M-T
Order Code2848331
Product RangeASPIAIG-F7030 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)21.8A
Inductor ConstructionShielded
Saturation Current (Isat)28A
Product RangeASPIAIG-F7030 Series
Inductor Case / Package-
DC Resistance Max5000µohm
Inductance Tolerance± 20%
Product Length7.8mm
Product Width7.6mm
Product Height2.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
ASPIAIG-F7030 Series
DC Resistance Max
5000µohm
Product Length
7.8mm
Product Height
2.9mm
RMS Current (Irms)
21.8A
Saturation Current (Isat)
28A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001