Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASPIAIG-F7030-6R8M-T
Order Code2848337
Product RangeASPIAIG-F7030 Series
Your Part Number
Technical Datasheet
1,389 In Stock
Need more?
1389 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.530 (CNY10.7689) |
| 50+ | CNY7.470 (CNY8.4411) |
| 100+ | CNY6.520 (CNY7.3676) |
| 250+ | CNY6.160 (CNY6.9608) |
| 500+ | CNY5.850 (CNY6.6105) |
| 1000+ | CNY5.690 (CNY6.4297) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY9.53 (CNY10.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPIAIG-F7030-6R8M-T
Order Code2848337
Product RangeASPIAIG-F7030 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)6.8A
Inductor ConstructionShielded
Saturation Current (Isat)11A
Product RangeASPIAIG-F7030 Series
Inductor Case / Package-
DC Resistance Max0.0425ohm
Inductance Tolerance± 20%
Product Length7.8mm
Product Width7.6mm
Product Height2.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
ASPIAIG-F7030 Series
DC Resistance Max
0.0425ohm
Product Length
7.8mm
Product Height
2.9mm
RMS Current (Irms)
6.8A
Saturation Current (Isat)
11A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001259