Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASPIAIG-S6055-220M-T
Order Code2709614
Product RangeASPIAIG-S6055 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.660 (CNY4.1358) |
| 10+ | CNY3.430 (CNY3.8759) |
| 50+ | CNY3.200 (CNY3.616) |
| 200+ | CNY3.180 (CNY3.5934) |
| 400+ | CNY2.650 (CNY2.9945) |
| 800+ | CNY1.670 (CNY1.8871) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.66 (CNY4.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPIAIG-S6055-220M-T
Order Code2709614
Product RangeASPIAIG-S6055 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)2.35A
Inductor ConstructionShielded
Saturation Current (Isat)2.6A
Product RangeASPIAIG-S6055 Series
DC Resistance Max0.1ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height5.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
ASPIAIG-S6055 Series
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
2.35A
Saturation Current (Isat)
2.6A
DC Resistance Max
0.1ohm
Product Length
6mm
Product Height
5.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001