Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASPIAIG-S8050-1R5M-T
Order Code2709638
Product RangeASPIAIG-S8050 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.760 (CNY5.3788) |
| 50+ | CNY3.780 (CNY4.2714) |
| 100+ | CNY3.170 (CNY3.5821) |
| 250+ | CNY3.040 (CNY3.4352) |
| 500+ | CNY2.620 (CNY2.9606) |
| 900+ | CNY2.190 (CNY2.4747) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.76 (CNY5.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPIAIG-S8050-1R5M-T
Order Code2709638
Product RangeASPIAIG-S8050 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)6.5A
Inductor ConstructionShielded
Saturation Current (Isat)13A
Product RangeASPIAIG-S8050 Series
DC Resistance Max0.012ohm
Inductance Tolerance± 20%
Product Length8mm
Product Width8mm
Product Height5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
ASPIAIG-S8050 Series
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
6.5A
Saturation Current (Isat)
13A
DC Resistance Max
0.012ohm
Product Length
8mm
Product Height
5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001