Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerABRACON
Manufacturer Part NoASTX-H12-20.000MHZ-T
Order Code3573050
Technical Datasheet
Oscillator CaseSMD, 2.5mm x 2mm
Oscillator Output CompatibilityHCMOS
Operating Temperature Max75°C
Technical Specifications
Oscillator Case
SMD, 2.5mm x 2mm
Operating Temperature Max
75°C
Oscillator Output Compatibility
HCMOS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005