Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAWSCR-12.00CELA-C33-T3
Order Code3221275
Product RangeAWSCR-CELA Series
Your Part Number
Technical Datasheet
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.440 (CNY6.1472) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.44 (CNY6.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAWSCR-12.00CELA-C33-T3
Order Code3221275
Product RangeAWSCR-CELA Series
Technical Datasheet
Product RangeAWSCR-CELA Series
Resonant Frequency12MHz
No. of Pins3 Pin
Frequency Tolerance± 0.5%
Frequency Stability± 0.2%
Resonant Impedance40ohm
Oscillator MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Product Range
AWSCR-CELA Series
No. of Pins
3 Pin
Frequency Stability
± 0.2%
Oscillator Mounting
SMD
Operating Temperature Max
85°C
Resonant Frequency
12MHz
Frequency Tolerance
± 0.5%
Resonant Impedance
40ohm
Operating Temperature Min
-40°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000078