Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAWSCR-4.00CPLA-C33-T4
Order Code3221297
Product RangeAWSCR-CPLA Series
Your Part Number
Technical Datasheet
67,602 In Stock
Need more?
67602 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.490 (CNY2.8137) |
| 25+ | CNY2.460 (CNY2.7798) |
| 50+ | CNY2.320 (CNY2.6216) |
| 100+ | CNY2.180 (CNY2.4634) |
| 250+ | CNY2.040 (CNY2.3052) |
| 500+ | CNY1.900 (CNY2.147) |
| 1000+ | CNY1.750 (CNY1.9775) |
| 2500+ | CNY1.620 (CNY1.8306) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.49 (CNY2.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAWSCR-4.00CPLA-C33-T4
Order Code3221297
Product RangeAWSCR-CPLA Series
Technical Datasheet
Product RangeAWSCR-CPLA Series
No. of Pins3 Pin
Resonant Frequency4MHz
Frequency Tolerance± 0.5%
Frequency Stability± 0.3%
Resonant Impedance30ohm
Oscillator MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Product Range
AWSCR-CPLA Series
Resonant Frequency
4MHz
Frequency Stability
± 0.3%
Oscillator Mounting
SMD
Operating Temperature Max
85°C
No. of Pins
3 Pin
Frequency Tolerance
± 0.5%
Resonant Impedance
30ohm
Operating Temperature Min
-40°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000293