Print Page
Image is for illustrative purposes only. Please refer to product description.
3,538 In Stock
Need more?
3538 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY2.430 (CNY2.7459) |
10+ | CNY1.940 (CNY2.1922) |
100+ | CNY1.880 (CNY2.1244) |
500+ | CNY1.860 (CNY2.1018) |
1000+ | CNY1.830 (CNY2.0679) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY12.15 (CNY13.73 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAWSCR-5.00CPLA-C30-T4
Order Code3221312
Technical Datasheet
Resonant Impedance30ohm
Frequency Tolerance± 0.5%
Operating Temperature Max85°C
Technical Specifications
Resonant Impedance
30ohm
Operating Temperature Max
85°C
Frequency Tolerance
± 0.5%
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000268