Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAWSCR-7.37CRLB-C15-T3
Order Code3221322
Product RangeAWSCR-CRLB Series
Your Part Number
Technical Datasheet
390 In Stock
Need more?
390 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.690 (CNY4.1697) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.69 (CNY4.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAWSCR-7.37CRLB-C15-T3
Order Code3221322
Product RangeAWSCR-CRLB Series
Technical Datasheet
Product RangeAWSCR-CRLB Series
No. of Pins3 Pin
Resonant Frequency7.37MHz
Frequency Tolerance± 0.5%
Frequency Stability± 0.4%
Resonant Impedance40ohm
Oscillator MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
Technical Specifications
Product Range
AWSCR-CRLB Series
Resonant Frequency
7.37MHz
Frequency Stability
± 0.4%
Oscillator Mounting
SMD
Operating Temperature Max
125°C
No. of Pins
3 Pin
Frequency Tolerance
± 0.5%
Resonant Impedance
40ohm
Operating Temperature Min
-40°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000076