Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACL STATICIDE
Manufacturer Part No6253672
Order Code2531581
Product RangeSpecMat-H Series
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,900.140 (CNY2,147.1582) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,900.14 (CNY2,147.16 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerACL STATICIDE
Manufacturer Part No6253672
Order Code2531581
Product RangeSpecMat-H Series
Technical Datasheet
Mat Type1 Layer Dissipative Mat
Mat ColourBlue
Mat MaterialPolymer
Ground Terminal Type2 10mm Female Snaps
Length - Imperial72"
Width - Metric910mm
Length - Metric1.8m
Product RangeSpecMat-H Series
Technical Specifications
Mat Type
1 Layer Dissipative Mat
Mat Material
Polymer
Length - Imperial
72"
Length - Metric
1.8m
Mat Colour
Blue
Ground Terminal Type
2 10mm Female Snaps
Width - Metric
910mm
Product Range
SpecMat-H Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:40169100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.072