Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY107.650 (CNY121.6445) |
5+ | CNY100.800 (CNY113.904) |
10+ | CNY91.970 (CNY103.9261) |
50+ | CNY87.520 (CNY98.8976) |
100+ | CNY85.930 (CNY97.1009) |
250+ | CNY83.040 (CNY93.8352) |
Price for:Each
Minimum: 1
Multiple: 1
CNY107.65 (CNY121.64 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADACTUS
Manufacturer Part NoADA-0062LTE
Order Code2887328
Technical Datasheet
Antenna TypeDipole
Frequency Max2.7GHz
Gain2.5dBi
VSWR2
Input Power5W
Input Impedance50ohm
Technical Specifications
Antenna Type
Dipole
Gain
2.5dBi
Input Power
5W
Frequency Max
2.7GHz
VSWR
2
Input Impedance
50ohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011