Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADACTUS
Manufacturer Part NoADA-0186QU
Order Code1899482
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY129.900 (CNY146.787) |
| 5+ | CNY105.470 (CNY119.1811) |
| 10+ | CNY96.770 (CNY109.3501) |
| 50+ | CNY91.180 (CNY103.0334) |
| 100+ | CNY84.410 (CNY95.3833) |
| 250+ | CNY80.750 (CNY91.2475) |
Price for:Each
Minimum: 1
Multiple: 1
CNY129.90 (CNY146.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Penta band GSM/3G swivel whip antenna with SMA connector
- Three distinct "snap in" positions 0°-45°-90°
- Penta band antenna covers 850/900/1800/1900MHz and 2100MHz bands
Applications
Wireless
Technical Specifications
Antenna Type
GSM
Frequency Max
-
Gain
-
Input Power
-
Antenna Polarisation
Vertical
Frequency Min
-
Antenna Mounting
SMA Connector
VSWR
2
Input Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03