Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADAM EQUIPMENT
Manufacturer Part NoCPWPLUS 75
Order Code1297637
Product RangeCPWplus
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerADAM EQUIPMENT
Manufacturer Part NoCPWPLUS 75
Order Code1297637
Product RangeCPWplus
Technical Datasheet
Balance / Scale TypePostal / Shipping
Load Weight Max75kg
Resolution (g)20g
Product RangeCPWplus
SVHCNo SVHC (23-Jan-2024)
Product Overview
- Stainless steel weighing pan with remote indicator
- Large backlit LCD display
- Simple 4 button operation
- Portable with battery power
- Kg/lb/oz/lb:oz switchable
- Tare function
- Mains power adaptor and wall mounting kit for display included as standard
- RS232 bi-directional Interface
- Linearity: ±40g
- Stabilisation time: 2 seconds
- Power: adaptor or 6x AA batteries
- Calibration: automatic external
- Display: 25mm digits
- Pan size: 300x300mm
- Dimensions (WxHxD): 300x50x300mm
- Weight: 4kg
- UK type G and Euro type E / F (Schuko) mains plugs
- Supplied with UK Type G & Euro Type E/F Power Cord
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Balance / Scale Type
Postal / Shipping
Resolution (g)
20g
SVHC
No SVHC (23-Jan-2024)
Load Weight Max
75kg
Product Range
CPWplus
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.9