Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADDA
Manufacturer Part NoAD1248UB-A71GL
Order Code1908928
Product RangeAD12025 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerADDA
Manufacturer Part NoAD1248UB-A71GL
Order Code1908928
Product RangeAD12025 Series
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM98.965CFM
Noise Rating43.3dBA
Power Rating5.76W
Rated Speed2500rpm
Power Connection Type2 Lead Wires
Current Rating120mA
IP Rating-
Air Flow - m3/min2.8m³/min
Product RangeAD12025 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
43.3dBA
Rated Speed
2500rpm
Current Rating
120mA
Air Flow - m3/min
2.8m³/min
SVHC
No SVHC (15-Jan-2019)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
98.965CFM
Power Rating
5.76W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AD12025 Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145915
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.162389