Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADDA
Manufacturer Part NoAK2581MB-AW
Order Code1735944
Product RangeAK25489 Series
Your Part Number
Technical Datasheet
65 In Stock
Need more?
65 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY818.080 (CNY924.4304) |
| 50+ | CNY779.950 (CNY881.3435) |
| 100+ | CNY710.110 (CNY802.4243) |
| 250+ | CNY648.650 (CNY732.9745) |
Price for:Each
Minimum: 1
Multiple: 1
CNY818.08 (CNY924.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADDA
Manufacturer Part NoAK2581MB-AW
Order Code1735944
Product RangeAK25489 Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeCircular
Fan Frame Size254mm
External Depth89mm
Power Rating26.5W
Power Connection Type2 Lead Wires
Current Rating240mA
IP Rating-
Product RangeAK25489 Series
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
254mm
Power Rating
26.5W
Current Rating
240mA
Product Range
AK25489 Series
Fan Frame Type
Circular
External Depth
89mm
Power Connection Type
2 Lead Wires
IP Rating
-
Technical Docs (1)
Alternatives for AK2581MB-AW
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.186352