Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADDA
Manufacturer Part NoAS12012LB25A100
Order Code1908958
Product RangeAS12025 Series
Technical Datasheet
12 In Stock
Need more?
12 Next business day delivery available(Shanghai stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY117.860 (CNY133.1818) |
5+ | CNY103.130 (CNY116.5369) |
10+ | CNY85.450 (CNY96.5585) |
20+ | CNY76.610 (CNY86.5693) |
50+ | CNY70.720 (CNY79.9136) |
Price for:Each
Minimum: 1
Multiple: 1
CNY117.86 (CNY133.18 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADDA
Manufacturer Part NoAS12012LB25A100
Order Code1908958
Product RangeAS12025 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM125.817CFM
Noise Rating51dBA
Power Rating7.92W
Rated Speed2900rpm
Power Connection Type2 Lead Wires
Current Rating660mA
IP Rating-
Air Flow - m3/min3.56m³/min
Product RangeAS12025 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
51dBA
Rated Speed
2900rpm
Current Rating
660mA
Air Flow - m3/min
3.56m³/min
SVHC
No SVHC (15-Jan-2019)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
125.817CFM
Power Rating
7.92W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AS12025 Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.212738