Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCE TAPES
Manufacturer Part NoAT159 WHITE 50M X 25MM
Order Code2576385
Product RangeAT159
Technical Datasheet
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY62.930 (CNY71.1109) |
| 5+ | CNY58.430 (CNY66.0259) |
| 10+ | CNY54.540 (CNY61.6302) |
Price for:Each
Minimum: 1
Multiple: 1
CNY62.93 (CNY71.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCE TAPES
Manufacturer Part NoAT159 WHITE 50M X 25MM
Order Code2576385
Product RangeAT159
Technical Datasheet
Tape TypePolycoated Matt Cloth
Adhesive TypePressure Sensitive Adhesive
Tape ColourWhite
Total Tape Thickness11 mil (0.27 mm)
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial0.98"
Tape Width - Metric25mm
Product RangeAT159
SVHCNo SVHC (25-Jun-2025)
Product Overview
- AT159 high quality matt waterproof cloth tape
- Polythene extruded tape coated with pressure sensitive, solvent free rubber resin adhesive
- Easy tear and very easy unwind
- Conformable to awkward shapes
- Water resistant finish
- Good abrasion resistance
- Non-corrosive and aggressive adhesive
- Can be written on
- Designed for applications requiring strong adhesion and abrasion resistance
Technical Specifications
Tape Type
Polycoated Matt Cloth
Tape Colour
White
Roll Length - Imperial
164ft
Tape Width - Imperial
0.98"
Product Range
AT159
Adhesive Type
Pressure Sensitive Adhesive
Total Tape Thickness
11 mil (0.27 mm)
Roll Length - Metric
50m
Tape Width - Metric
25mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:59061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.375