Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANTECH
Manufacturer Part NoSQF-SMSM2-32G-SBE
Order Code4208715
Your Part Number
Technical Datasheet
13 In Stock
16 more incoming. You can reserve stock now
13 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY441.720 (CNY499.1436) |
Price for:Each
Minimum: 1
Multiple: 1
CNY441.72 (CNY499.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Form Factor
-
Encryption Type
-
Supply Voltage Nom
3.3V
Operating Temperature Max
85°C
Interfaces
mSATA
Random Read up to (IOPS)
31.792k
Operating Temperature Min
-40°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85235910
US ECCN:3A991.b.1.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007881