Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerAEL CRYSTALS
Manufacturer Part NoO32M000000L621
Order Code9509763
Technical Datasheet
Frequency Nom32MHz
Frequency Stability + / -100ppm
Oscillator CaseThrough Hole, 20.8mm x 12.9mm
Supply Voltage Nom5V
Operating Temperature Min0°C
Operating Temperature Max70°C
Oscillator Output CompatibilityHCMOS / TTL
Technical Specifications
Frequency Nom
32MHz
Oscillator Case
Through Hole, 20.8mm x 12.9mm
Operating Temperature Min
0°C
Oscillator Output Compatibility
HCMOS / TTL
Frequency Stability + / -
100ppm
Supply Voltage Nom
5V
Operating Temperature Max
70°C
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019051