Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAEL CRYSTALS
Manufacturer Part NoX26M000000S306
Order Code3255031
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.370 (CNY3.8081) |
| 10+ | CNY2.970 (CNY3.3561) |
| 25+ | CNY2.930 (CNY3.3109) |
| 50+ | CNY2.800 (CNY3.164) |
| 100+ | CNY2.660 (CNY3.0058) |
| 500+ | CNY2.490 (CNY2.8137) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.37 (CNY3.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAEL CRYSTALS
Manufacturer Part NoX26M000000S306
Order Code3255031
Technical Datasheet
Product Range-
Frequency26MHz
Oscillator MountingSMD
No. of Pins4 Pin
Frequency Tolerance± 10ppm
Frequency Stability± 10ppm
No. of Pins4Pins
Operating Temperature Min-30°C
Operating Temperature Max85°C
Technical Specifications
Product Range
-
Oscillator Mounting
SMD
Frequency Tolerance
± 10ppm
No. of Pins
4Pins
Operating Temperature Max
85°C
Frequency
26MHz
No. of Pins
4 Pin
Frequency Stability
± 10ppm
Operating Temperature Min
-30°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000049