Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAEL CRYSTALS
Manufacturer Part NoX32M000000L004
Order Code9509666
Product RangeHC49S Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAEL CRYSTALS
Manufacturer Part NoX32M000000L004
Order Code9509666
Product RangeHC49S Series
Technical Datasheet
Frequency Nom32MHz
Crystal CaseThrough Hole, 11.05mm x 4.65mm
Frequency Stability + / -50ppm
Load Capacitance30pF
Frequency Tolerance + / -50ppm
Product RangeHC49S Series
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (19-Jan-2021)
Product Overview
The X32M000000L004 is a 11.05 x 4.65mm 50ppm Quartz Crystal Resonator with low profile. The HC-49/S series resonator for use with the microprocessor systems, data communications and automotive electronics applications.
- Fundamental operation mode
- 30 Equivalent series resistance
- 7pF Maximum shunt capacitance
- 1mW Maximum drive level
Applications
Clock & Timing, Communications & Networking, Consumer Electronics, Automotive
Technical Specifications
Frequency Nom
32MHz
Frequency Stability + / -
50ppm
Frequency Tolerance + / -
50ppm
Operating Temperature Min
-10°C
SVHC
No SVHC (19-Jan-2021)
Crystal Case
Through Hole, 11.05mm x 4.65mm
Load Capacitance
30pF
Product Range
HC49S Series
Operating Temperature Max
60°C
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001