Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAEMC INSTRUMENTS
Manufacturer Part No1017.84
Order Code1817301
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAEMC INSTRUMENTS
Manufacturer Part No1017.84
Order Code1817301
Technical Datasheet
Test Connector Type AKelvin Clip
Test Connector Type BSpade Lug
Voltage Rating50V
Current Rating10A
Insulator Colour-
Lead Length - Metric3.048m
Lead Length - Imperial120"
No. of Test Leads-
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Test Connector Type A
Kelvin Clip
Voltage Rating
50V
Insulator Colour
-
Lead Length - Imperial
120"
Product Range
-
Test Connector Type B
Spade Lug
Current Rating
10A
Lead Length - Metric
3.048m
No. of Test Leads
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.935777