Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAERO ELECTRIC/CONESYS
Manufacturer Part NoM83723/82R2255N
Order Code3018332
Product RangeM83723 Series
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,076.990 (CNY1,216.9987) |
| 5+ | CNY942.360 (CNY1,064.8668) |
| 10+ | CNY780.820 (CNY882.3266) |
| 25+ | CNY700.040 (CNY791.0452) |
| 50+ | CNY670.720 (CNY757.9136) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,076.99 (CNY1,217.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAERO ELECTRIC/CONESYS
Manufacturer Part NoM83723/82R2255N
Order Code3018332
Product RangeM83723 Series
Technical Datasheet
Product RangeM83723 Series
Circular Connector Shell StyleWall Mount Receptacle
Circular Connector Contact TypeCrimp Socket
Coupling StyleThreaded
Insert Arrangement22-55
Contact MaterialCopper Alloy
Service ClassFluid Resistant
Technical Specifications
Product Range
M83723 Series
Circular Connector Contact Type
Crimp Socket
Insert Arrangement
22-55
Service Class
Fluid Resistant
Circular Connector Shell Style
Wall Mount Receptacle
Coupling Style
Threaded
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:ML11.a
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15785