32 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8,785.190 (CNY9,927.2647) |
Product Information
Product Overview
34450A is a 5.5 digit dual display, benchtop DMM. It includes 11 measurement functions includes DC voltage & current, True RMS AC voltage & current, 2- and 4-wire resistance, frequency, continuity, diode test, capacitance and temperature.
- Fast reading speed of up to 190 readings/sec
- 0.015% DCV accuracy
- Multiple connectivity options – USB 2.0 and serial interface (RS232)
- Ultra-bright OLED with dual display capability
- Up to 50,000 memory points for data logging
- Built-in histogram function
- With Fluke 45 and Fluke 8808A code compatibility
- IVI-COM driver is also included to ensure an easy integration with different programming environment
- Dimension (HxWxD) bench: 103.8mm x 261.1mm x 303.2mm
Contents
DMM, Test lead set, Power cord, USB interface cable, Quick start guide.
Notes
A BenchVue software license (BV0001B) is now included with your instrument. In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
5.5
10A
0.1Gohm
10A
3 Years
EU, UK
USB
750V
Truevolt Series
1kV
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
No SVHC (17-Jan-2023)
Alternatives for 34450A
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate