Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
1 more incoming. You can reserve stock now
9 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY5,995.810 (CNY6,775.2653) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,995.81 (CNY6,775.27 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
U1252B is a U1250 series 4 ½ digit handheld digital multimeter. The U1250 series handheld digital multimeter (DMM) exceeds expectations by delivering powerful features and performance that meet the toughest requirements and applications.
- 50,000-count dual display
- Up to 0.025% basic DCV accuracy
- True-RMS AC and AC+DC2 measurements
- K-type and J-type2 temperature measurements
- CAT III 1000V and CAT IV 600V safety protection
- Built-in 20MHz frequency counter
- Built-in programmable square-wave generator
- Data logging to internal and external memory
- IR to USB connectivity
- Dimension is 203.5mm x 94.4mm x 59.0mm
Contents
Digital multimeter, Standard 3-year warranty (90 days for un-serialized accessories), Test lead set, Rechargeable Ni-MH battery, Power cord and adapter.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Docs (3)
Alternatives for U1252B
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90308400
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3