Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No40-9825M
Order Code2831926
Product Range98 Series
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 50+ | CNY8.140 (CNY9.1982) |
| 100+ | CNY8.060 (CNY9.1078) |
| 250+ | CNY7.260 (CNY8.2038) |
| 500+ | CNY6.750 (CNY7.6275) |
| 1000+ | CNY6.290 (CNY7.1077) |
| 2500+ | CNY6.030 (CNY6.8139) |
Price for:Each
Minimum: 50
Multiple: 50
CNY407.00 (CNY459.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No40-9825M
Order Code2831926
Product Range98 Series
Connector TypeD Sub
Connector Shell SizeDB
Product Range98 Series
Connector Body MaterialSteel Body
For Use With98 Series D-Sub Pin Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type
D Sub
Product Range
98 Series
For Use With
98 Series D-Sub Pin Contacts
Connector Shell Size
DB
Connector Body Material
Steel Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536