Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No415-0091-250
Order Code2926833
Your Part Number
100 In Stock
100 more incoming. You can reserve stock now
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY139.300 (CNY157.409) |
| 10+ | CNY120.140 (CNY135.7582) |
| 25+ | CNY107.090 (CNY121.0117) |
| 100+ | CNY101.290 (CNY114.4577) |
| 250+ | CNY96.950 (CNY109.5535) |
| 500+ | CNY92.190 (CNY104.1747) |
Price for:Each
Minimum: 1
Multiple: 1
CNY139.30 (CNY157.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No415-0091-250
Order Code2926833
Connector to Connector90° UMC Plug to SMA Plug
Cable Length - Imperial9.9"
Cable Length - Metric250mm
Coaxial Cable Type1.37mm
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
90° UMC Plug to SMA Plug
Cable Length - Metric
250mm
Impedance
50ohm
Product Range
-
Cable Length - Imperial
9.9"
Coaxial Cable Type
1.37mm
Jacket Colour
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006731