Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No30-9506MF
Order Code2358691
Technical Datasheet
116 In Stock
Need more?
116 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY54.830 (CNY61.9579) |
10+ | CNY48.170 (CNY54.4321) |
25+ | CNY45.170 (CNY51.0421) |
50+ | CNY42.970 (CNY48.5561) |
100+ | CNY40.920 (CNY46.2396) |
250+ | CNY38.360 (CNY43.3468) |
500+ | CNY37.300 (CNY42.149) |
Price for:Each
Minimum: 1
Multiple: 1
CNY54.83 (CNY61.96 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No30-9506MF
Order Code2358691
Technical Datasheet
Connector Type AD Sub 25 Position Plug
Cable Length - Metric1.8m
Jacket Colour-
Product Range-
Technical Specifications
Connector Type A
D Sub 25 Position Plug
Jacket Colour
-
Cable Length - Metric
1.8m
Product Range
-
Technical Docs (1)
Alternatives for 30-9506MF
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.244944