Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIMTEC
Manufacturer Part NoAM1DS-0512SJZ.
Order Code3953680
Your Part Number
Technical Datasheet
74 In Stock
Need more?
74 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.910 (CNY27.0183) |
| 10+ | CNY21.020 (CNY23.7526) |
| 25+ | CNY20.600 (CNY23.278) |
| 50+ | CNY20.180 (CNY22.8034) |
| 100+ | CNY19.760 (CNY22.3288) |
| 500+ | CNY19.340 (CNY21.8542) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.91 (CNY27.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM1DS-0512SJZ.
Order Code3953680
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio-
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Height10.16mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Technical Specifications
Power Supply Applications
ITE
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 2
-
Input Voltage DC Nom
5V
Height
10.16mm
Input Voltage DC Max
5.5V
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 2
-
Output Regulation
Unregulated
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
4.5V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003429