Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIMTEC
Manufacturer Part NoAM1SS-0503SJZ.
Order Code3954576
Product RangeAM1SR-JZ Series
Your Part Number
Technical Datasheet
56 In Stock
Need more?
56 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.890 (CNY20.2157) |
| 10+ | CNY17.000 (CNY19.210) |
| 25+ | CNY16.250 (CNY18.3625) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.89 (CNY20.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM1SS-0503SJZ.
Order Code3954576
Product RangeAM1SR-JZ Series
Technical Datasheet
Power Supply ApplicationsITE
Output Power Max1W
Output Voltage - Output 13.3V
Output Current - Output 2-
Output RegulationUnregulated
Width10.16mm
Height6mm
Depth11.6mm
Input Voltage DC Max5.5V
Product RangeAM1SR-JZ Series
Technical Specifications
Power Supply Applications
ITE
Output Voltage - Output 1
3.3V
Output Regulation
Unregulated
Height
6mm
Input Voltage DC Max
5.5V
Output Power Max
1W
Output Current - Output 2
-
Width
10.16mm
Depth
11.6mm
Product Range
AM1SR-JZ Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002068