Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIMTEC
Manufacturer Part NoAM20EW-4805S-NZ-STD
Order Code3953720
Product RangeAM20EW-NZ Series
Your Part Number
Technical Datasheet
16 In Stock
Need more?
16 Next business day delivery available(Shanghai stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY206.520 (CNY233.3676) |
Price for:Each
Minimum: 1
Multiple: 1
CNY206.52 (CNY233.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM20EW-4805S-NZ-STD
Order Code3953720
Product RangeAM20EW-NZ Series
Technical Datasheet
Power Supply ApplicationsITE & Railway
Input Ratio4:1
Output Power Max20W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 14A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
DC / DC Converter Output TypeFixed
Input Voltage DC Nom48V
Width31.5mm
Height25.8mm
Depth76mm
Input Voltage DC Min18V
Input Voltage DC Max75V
Product RangeAM20EW-NZ Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Power Supply Applications
ITE & Railway
Output Power Max
20W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
DC / DC Converter Output Type
Fixed
Width
31.5mm
Depth
76mm
Input Voltage DC Max
75V
SVHC
No SVHC (23-Jan-2024)
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
4A
Output Current - Output 2
-
Isolation Voltage
1.5kV
Input Voltage DC Nom
48V
Height
25.8mm
Input Voltage DC Min
18V
Product Range
AM20EW-NZ Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073483