Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIMTEC
Manufacturer Part NoAM2F-2424SZ
Order Code4063184
Product RangeAM2F-Z Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (inc GST) |
---|---|
1+ | CNY138.630 (CNY156.6519) |
5+ | CNY121.300 (CNY137.069) |
10+ | CNY100.510 (CNY113.5763) |
50+ | CNY90.110 (CNY101.8243) |
100+ | CNY83.180 (CNY93.9934) |
250+ | CNY77.630 (CNY87.7219) |
Price for:Each
Minimum: 1
Multiple: 1
CNY138.63 (CNY156.65 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM2F-2424SZ
Order Code4063184
Product RangeAM2F-Z Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio-
Output Power Max2W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 183mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width8mm
Height14mm
Depth32mm
Input Voltage DC Min21.6V
Input Voltage DC Max26.4V
Product RangeAM2F-Z Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
AM2F-2424SZ is an AM2F-Z series 2W DC-DC converter. 12 Pin SIP package. It features low ripple and noise, continuous short circuit protection. Certified by designed to meet IEC/EN/UL 60950-1, 62368-1.
- Input voltage range from 21.6 to 26.4V, output voltage is 24V
- Maximum output current is 83mA, isolation is 1000VDC
- Efficiency is 72%
- Typical switching frequency is 50KHz( 100% load)
- Plastic UL94-VO case material
- Operating temperature range from -25°C to +85°C
- Dimensions(L x W x H) is 32.00 x 8.00 x 14.00mm
Technical Specifications
Power Supply Applications
ITE
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
83mA
Output Current - Output 2
-
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
Height
14mm
Input Voltage DC Min
21.6V
Product Range
AM2F-Z Series
DC / DC Converter Type
SIP
Output Power Max
2W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
24V
Width
8mm
Depth
32mm
Input Voltage DC Max
26.4V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007