Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIMTEC
Manufacturer Part NoAMEL30-3S277HAVZ-B
Order Code3946893
Product RangeAMEL30-277HAVZ Series
Your Part Number
Technical Datasheet
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY102.410 (CNY115.7233) |
| 5+ | CNY101.380 (CNY114.5594) |
| 10+ | CNY101.240 (CNY114.4012) |
| 50+ | CNY101.090 (CNY114.2317) |
| 100+ | CNY100.940 (CNY114.0622) |
| 250+ | CNY100.790 (CNY113.8927) |
Price for:Each
Minimum: 1
Multiple: 1
CNY102.41 (CNY115.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAMEL30-3S277HAVZ-B
Order Code3946893
Product RangeAMEL30-277HAVZ Series
Technical Datasheet
No. of Outputs1 Output
Output Power Max19.8W
Output Current - Output 16A
Output Voltage - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 305V AC
Width39mm
Product RangeAMEL30-277HAVZ Series
Technical Specifications
No. of Outputs
1 Output
Output Current - Output 1
6A
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
39mm
Output Power Max
19.8W
Output Voltage - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
85V AC to 305V AC
Product Range
AMEL30-277HAVZ Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1024