Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIMTEC
Manufacturer Part NoAMEPR30-4250Z
Order Code3954131
Product RangeAMEPR30-Z Series
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY63.750 (CNY72.0375) |
5+ | CNY62.970 (CNY71.1561) |
10+ | CNY62.200 (CNY70.286) |
20+ | CNY61.020 (CNY68.9526) |
50+ | CNY59.830 (CNY67.6079) |
Price for:Each
Minimum: 1
Multiple: 1
CNY63.75 (CNY72.04 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAMEPR30-4250Z
Order Code3954131
Product RangeAMEPR30-Z Series
Technical Datasheet
Power Supply ApplicationsHazardous Locations
Output Power Max21W
Output Current500mA
Input Voltage Min90V
Product RangeAMEPR30-Z Series
Technical Specifications
Power Supply Applications
Hazardous Locations
Output Current
500mA
Product Range
AMEPR30-Z Series
Output Power Max
21W
Input Voltage Min
90V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.094621