Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIMTEC
Manufacturer Part NoAMES50-052412TNZ
Order Code4125892
Product RangeAMES50-NZ Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAMES50-052412TNZ
Order Code4125892
Product RangeAMES50-NZ Series
Technical Datasheet
Power Supply ApplicationsITE & Household
No. of Outputs3Outputs
Output Power Max51W
Output Voltage - Output 15V
Output Current - Output 13A
Output Voltage - Output 224V
Output Current - Output 21A
Output Voltage - Output 312V
Output Current - Output 31A
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeAMES50-NZ Series
Technical Specifications
Power Supply Applications
ITE & Household
Output Power Max
51W
Output Current - Output 1
3A
Output Current - Output 2
1A
Output Current - Output 3
1A
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (23-Jan-2024)
No. of Outputs
3Outputs
Output Voltage - Output 1
5V
Output Voltage - Output 2
24V
Output Voltage - Output 3
12V
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
AMES50-NZ Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26581