Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIMTEC
Manufacturer Part NoAMES75-052412TNZ
Order Code3954533
Product RangeAMES75-NZ Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAMES75-052412TNZ
Order Code3954533
Product RangeAMES75-NZ Series
Technical Datasheet
Power Supply ApplicationsITE & Household
No. of Outputs3Outputs
Output Power Max73W
Output Voltage - Output 15V
Output Current - Output 15A
Output Voltage - Output 224V
Output Current - Output 21.5A
Output Voltage - Output 312V
Output Current - Output 31A
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Product RangeAMES75-NZ Series
Technical Specifications
Power Supply Applications
ITE & Household
Output Power Max
73W
Output Current - Output 1
5A
Output Current - Output 2
1.5A
Output Current - Output 3
1A
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (23-Jan-2024)
No. of Outputs
3Outputs
Output Voltage - Output 1
5V
Output Voltage - Output 2
24V
Output Voltage - Output 3
12V
Output Voltage - Output 4
-
Input Voltage VAC
90V AC to 264V AC
Product Range
AMES75-NZ Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34519