Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIMTEC
Manufacturer Part NoAMSR2-783.3JZ
Order Code3953675
Product RangeAMSR2-78JZ Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAMSR2-783.3JZ
Order Code3953675
Product RangeAMSR2-78JZ Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max6.6W
Output Voltage Nom3.3V
Output Current Max2A
Product RangeAMSR2-78JZ Series
DC / DC Converter MountingSIP
Input Voltage DC Min6V
Input Voltage DC Max36V
Technical Specifications
Power Supply Applications
ITE
Output Power Max
6.6W
Output Current Max
2A
DC / DC Converter Mounting
SIP
Input Voltage DC Max
36V
No. of Outputs
1 Output
Output Voltage Nom
3.3V
Product Range
AMSR2-78JZ Series
Input Voltage DC Min
6V
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499