Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / AIRPAX
Manufacturer Part No9904-120-52605
Order Code147873
Product Range9904 120 52
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSENSATA / AIRPAX
Manufacturer Part No9904-120-52605
Order Code147873
Product Range9904 120 52
Technical Datasheet
DC Motor TypeBrushed
Supply Voltage VDC12V
Rotational Speed Max67rpm
Torque Max0.3N-m
Power Rating3W
Gear Ratio TO: 150
Motor Size39mm
External Length33.4mm
Product Range9904 120 52
Product Overview
The 9904-120-52605 from Airpax is an IC 34 Iron core DC gear motor with special shafts and connection wires. This motor designed with a permanent magnet stator system for applications requiring quality design and long life drive unit.
- 50:1 gear ratio, plastic gear material
 - CW direction of rotation
 - Nominal voltage of 12V
 - Speed at no load is 67rpm
 - 55mA current at no load
 - Maximum radial and axial force of 6N respectively
 - Sleeve bearing
 - Graphite copper commutation system
 - Ambient operating temperature range from -20°C to 60°C
 - Mass of gear motor 125g
 
Applications
Industrial, Automation & Process Control, Motor Drive & Control
Technical Specifications
DC Motor Type
Brushed
Rotational Speed Max
67rpm
Power Rating
3W
Motor Size
39mm
Product Range
9904 120 52
Supply Voltage VDC
12V
Torque Max
0.3N-m
Gear Ratio TO: 1
50
External Length
33.4mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14