Print Page
21 In Stock
Need more?
21 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.530 (CNY3.9889) |
| 10+ | CNY3.040 (CNY3.4352) |
| 25+ | CNY2.990 (CNY3.3787) |
| 50+ | CNY2.930 (CNY3.3109) |
| 100+ | CNY2.760 (CNY3.1188) |
| 500+ | CNY2.610 (CNY2.9493) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.53 (CNY3.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAKER
Manufacturer Part NoCAA-4.194304-18-3050-X
Order Code1538759
Product RangeCAA
Technical Datasheet
Frequency Nom4.194304MHz
Crystal CaseSMD, 10.3mm x 3.8mm
Frequency Stability + / -50ppm
Load Capacitance18pF
Frequency Tolerance + / -30ppm
Product RangeCAA
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Frequency Nom
4.194304MHz
Frequency Stability + / -
50ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (23-Jan-2024)
Crystal Case
SMD, 10.3mm x 3.8mm
Load Capacitance
18pF
Product Range
CAA
Operating Temperature Max
85°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00156