Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAKRO-MILS
Manufacturer Part No30240BLUE
Order Code1699192
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerAKRO-MILS
Manufacturer Part No30240BLUE
Order Code1699192
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Bin ColourBlue
External Height178mm
External Width210mm
External Depth375mm
Carrying Capacity60lb
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Bin Colour
Blue
External Width
210mm
Carrying Capacity
60lb
SVHC
To Be Advised
External Height
178mm
External Depth
375mm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.61236